Spectrum Filaments 80075 HIPSX Filament HIPS Support 1.75mm 1Kg Gypsum White

MPN
80075
EAN-13
5903175658012
Order Code
20-3938
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £27.70 £23.54
10+ £22.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Spectrum Filaments 80075 is a high-quality 3D printing consumable specifically formulated as Polymaker PA06020 White Nylon filament, with a diameter of 1.75mm and a net weight of 1kg. Engineered for precision and strength, this filament offers excellent mechanical properties suitable for industrial and engineering applications, such as prototyping, custom tooling, and functional parts that require durability and resilience under stress. Its compatibility with common 3D printers and impressive layer adhesion make it an ideal choice for creating complex geometries and detailed designs.
Filament Material HIPS, Support
Reel Size 1kg
Filament Colour White
Filament Properties shatter-proof, Matt, Easy sanding
Filament Diameter 1.75mm
Type Filament

Reviews

Be the first to submit a review

Trustpilot