Spectrum Filaments 80061 PETG Premium Filament 1.75mm 1Kg Pacific Blue

MPN
80061
EAN-13
5903175657589
Order Code
20-3937
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £28.16 £23.94
10+ £23.14
50+ £22.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Spectrum Filaments 80061, is a robust PET-G Premium 3D printing filament designed for precise and durable additive manufacturing applications. With a diameter of 1.75 mm and a net weight of 1 kg, this blue filament offers excellent clarity and glossy finish, making it ideal for producing strong, temperature-resistant parts. It is particularly well-suited for engineering applications where dimensional stability, impact resistance, and chemical inertness are critical, such as creating prototypes, functional components, and industrial tooling. The filament maintains consistent quality, ensuring reliable print performance in both low and high-temperature environments.
Filament Material PETG
Reel Size 1kg
Filament Colour Blue
Filament Properties Premium
Filament Diameter 1.75mm
Type PETG

Reviews

Be the first to submit a review

Trustpilot