Spectrum Filaments 80056 PETG Premium Filament 1.75mm 1Kg Jet Black

MPN
80056
EAN-13
5903175657602
Order Code
20-3934
Country of Origin
Poland
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £28.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Spectrum Filaments 80056 is a versatile and durable 3D printing consumable known for its high-quality PET-G Premium material, suitable for a wide range of technical applications. It offers both aesthetic appeal and functional reliability. The filament is engineered to provide an optimal balance between strength and flexibility, making it ideal for producing mechanical components, functional prototypes, and end-use parts where durability and precision are paramount. Its robust performance makes it particularly well-suited to the demands of engineering fields such as automotive, aerospace, and consumer electronics, wherein material resilience and dimensional accuracy are critical requirements. Additionally, the product is alternatively identified by the description 3216507 - Spectrum Filaments 80056, ensuring precise identification and ease of reference for professionals specifying materials for technical projects.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Properties Premium
Filament Diameter 1.75mm
Type PETG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot