Spectrum Filaments 80054 PETG Premium Filament 1.75mm 1Kg Glass Transparent

MPN
80054
EAN-13
5903175657695
Order Code
20-3933
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £30.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Spectrum Filaments 80054 is a PET-G Premium filament specifically designed for 3D printing applications. The filament is presented in a white colour with a diameter of 1.75 mm and a net weight of 1 kg, making it suitable for a range of printing tasks that require durability and clarity. Known for its excellent thermal stability and low shrinkage properties, this material is particularly favoured in prototyping, manufacturing of mechanical components, and automotive parts, where precise dimensional accuracy and robust performance are essential. Its versatility makes it an ideal choice for engineers engaged in projects that require reliable and functional 3D printed components.
Filament Material PETG
Reel Size 1kg
Filament Colour Clear
Filament Properties Transparent
Filament Diameter 1.75mm
Type PETG

Reviews

Be the first to submit a review

Trustpilot