Spectrum Filaments 80039 PLA Premium Filament PLA 1.75mm 1Kg Pink Panther Pink

MPN
80039
EAN-13
5903175657107
Order Code
20-3931
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £19.03 £16.18
10+ £15.64
50+ £15.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Spectrum Filaments 80039 is a high-quality PLA Premium 3D printing consumable designed for precise and efficient prototyping. This filament features a standard diameter of 1.75 mm and is supplied in a 1 kg spool, ensuring consistent performance across a range of printing applications. Known for its excellent adhesion and smooth finish, the PLA White version is ideal for detailed models, educational projects, and various industrial design applications, providing a reliable option for engineers seeking dimensional accuracy and ease of use. The product's compatibility with most FDM 3D printers offers versatility for both complex and simple printing tasks.
Filament Material PLA
Reel Size 1kg
Filament Colour Pink
Filament Properties Premium
Filament Diameter 1.75mm
Type PLA Basic Filament

Reviews

Be the first to submit a review

Trustpilot