Spectrum Filaments 80018 PLA Premium Filament PLA 1.75mm 1Kg Fluorescent Green

MPN
80018
EAN-13
5903175657176
Order Code
20-3930
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £28.16 £23.94
10+ £23.15
50+ £22.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Spectrum Filaments 80018 offers a White PLA 1.75mm 1kg 3D printing filament, designed for precision and reliability in additive manufacturing processes. This PLA Premium filament is suitable in various engineering contexts due to its biodegradability and ease of use, making it ideal for prototype models, architectural mock-ups, and educational tools. Engineered to maintain consistent diameter and melting behaviour, it ensures seamless print quality and durability. It addresses the needs of professionals requiring efficient, high-quality 3D printing consumables.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Premium
Filament Diameter 1.75mm
Type PLA Basic Filament

Reviews

Be the first to submit a review

Trustpilot