Spectrum Filaments 80017 PLA Premium Filament PLA 1.75mm 1Kg Fluorescent Yellow

MPN
80017
EAN-13
5903175657169
Order Code
20-3929
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £18.94 £17.18
10+ £16.62
50+ £16.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Spectrum Filaments 80017 represents a high-quality 3D printing consumable specifically designed to meet the demands of technical applications. This filament is composed of durable nylon material, available in a precise 1.75mm diameter and coloured in a sophisticated black hue, ensuring compatibility with a wide range of Fused Deposition Modelling (FDM) 3D printers. Known for its mechanical strength and flexibility, this filament is particularly suitable for engineering prototyping, creating functional components, and producing items where resilience under mechanical stress is critical. Its properties make it an ideal choice for applications in fields requiring durable small batch components, such as automotive and aerospace.
Filament Material PLA
Reel Size 1kg
Filament Colour Yellow
Filament Properties Premium
Filament Diameter 1.75mm
Type PLA Basic Filament

Reviews

Be the first to submit a review

Trustpilot