Spectrum Filaments 80004 PLA Premium Filament PLA 1.75mm 1Kg Forest Green

MPN
80004
EAN-13
5903175657039
Order Code
20-3925
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £18.85 £17.18
10+ £16.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Spectrum Filaments 80004, offers premium PLA filament specifically engineered for 3D printing applications requiring high precision and consistent performance. This 1.75mm filament is supplied in a vibrant green hue, presented in a 1kg spool, making it suitable for a range of intricate prototyping and model making tasks. Its PLA composition assures low warp and ease of use, even for complex geometrical designs, while maintaining eco-friendly credentials due to its plant-based origins. This filament is typically employed in the production of detailed architectural models, educational tools, and decorative objects where print reliability and surface finish are paramount.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Premium
Filament Diameter 1.75mm
Type PLA Basic Filament

Reviews

Be the first to submit a review

Trustpilot