Spectrum Filaments 80002 PLA Premium Filament PLA 1.75mm 1Kg Jet Black

MPN
80002
EAN-13
5903175657015
Order Code
20-3924
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £16.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Spectrum Filaments 80002 provides a high-quality 3D printing experience with their red PLA (polylactic acid) filament, identified by the alternate description 3214231. This PLA Premium filament, available in a 1.75mm diameter and packaged as a 1kg spool, ensures precise layer adhesion and smooth printing results, making it a preferred choice for engineers requiring reliable prototyping and product development. Its eco-friendly nature and ease of use make it particularly suitable for applications ranging from architectural models and functional prototypes to educational projects. The consistent quality and predictable performance align with the demands of both professional and personal 3D printing contexts, ideal for designing intricate components.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Premium
Filament Diameter 1.75mm
Type PLA Basic Filament

Reviews

Be the first to submit a review

Trustpilot