Spectrum Filaments 80001 PLA Premium Filament PLA 1.75mm 1Kg Chocolate Brown

MPN
80001
EAN-13
5903175657008
Order Code
20-3923
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £28.16 £23.94
10+ £23.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Spectrum Filaments 80001, offers a high-quality 3D printing consumable with its Red PLA filament, specifically designed for use with 1.75 mm diameter 3D printers and provided in 1 kg spools. PLA Premium, known for its ease of use and excellent adhesion properties, ensures reliable print quality, making it suitable for a wide range of prototyping and production applications. This material's consistent dimensional accuracy and low warping tendency benefit engineers focusing on precise and detailed designs, such as architectural models, educational tools, and functional prototypes. As an environmentally-friendly thermoplastic, it is ideal for projects requiring biodegradable components without compromising structural integrity. This product can be identified with its alternate description number, 3214244.
Filament Material PLA
Reel Size 1kg
Filament Colour Brown
Filament Properties Premium
Filament Diameter 1.75mm
Type PLA Basic Filament

Reviews

Be the first to submit a review

Trustpilot