SpeaKa Professional TS34119CS RLG Audio Integrated Circuits for audio solution

MPN
TS34119CS RLG
EAN-13
2050009610234
Order Code
20-4627
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Taiwan Semiconductor TS34119CS RLG is an efficient audio integrated circuit engineered for a variety of audio solutions. Designed for optimal performance, this IC offers a reliable solution for low-power audio amplification applications. Known for its robust construction reminiscent of the quality standards upheld by Taiwan Semiconductor, the TS34119CS RLG is especially suitable for portable audio applications requiring efficient power utilisation without compromising sound output quality. Commonly implemented in systems such as battery-operated audio devices and personal communication systems, this integrated circuit demonstrates consistent performance across differing environmental conditions. This component retains compatibility with varied audio circuit designs, further enhancing its versatility and appeal among engineers seeking dependable audio IC solutions.
Type Low Power Audio Amplifier
Mounting Type Surface Mount
Supply Voltage 1-18V
Power 250mW
Package Style SOP-8
Impedance 8 ~ 100Ω

Reviews

Be the first to submit a review

Trustpilot