SpeaKa Professional SP-9957420 Electric Sit-Stand Desk 800x600mm 78-128cm Black

MPN
SP-9957420
EAN-13
4064161199115
Order Code
21-8805
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £169.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 164 availableBack-order availability date - 21/11/2026

Standing in between - relaxing for your back Who does not know that: Sitting too long at the desk causes pain, not just in the back. One-sided loads of the body can be prevented by alternating standing, sitting or leaning back. Uncomplicated handling The SpeaKa Professional SP-SSW-300 features an intuitive, electrical control system that allows you to adjust your workstation to the required position at any time: The desktop can be adjusted to any height between 780 and 1280 mm at the touch of a button. Resilient and practical Stability and longevity are at this desktop: On the 800 x 600 mm working area computer, printer, work lamp and other accessories can be moved up and down to a weight of 40 kg The 18 mm thick chipboard is extremely durable and moisture-resistant. Heavy duty rollers ensure smooth movement and a long service life in conjunction with the stable steel frame. For an overview on the desk a cross-positioned slot at the back side, in which the accessories fit like a tablet. Complete delivery In the package you will find everything from tools and screws to pedestal and lifting column to control and power supply unit, WAS is required for the quick assembly of the electric standing desk. Naturally, the instructions are also provided.
Type Desk
Colour Black

Reviews

Be the first to submit a review

Trustpilot