SpeaKa Professional SP-9510452 Audio & Visual Cables 1.5m Black Copper

MPN
SP-9510452
EAN-13
4064161183091
Order Code
20-3911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 390 in stock

SpeaKa Professional SP-9510452 is a high-quality audio and visual cable designed for use with monitors and displays. With a length of 1.5 metres and a construction primarily of black copper, this cable ensures reliable and efficient signal transmission for both audio and visual data. The robust construction and materials make it suitable for professional environments where consistent performance is essential. This cable is typically used in engineering applications such as connecting computers to external displays, providing seamless integration and crisp transmission quality for technical setups. The cable, alternatively referred to as part number 2377613, is an essential component for setups requiring durable and efficient connectivity.
Length 1.5m
Colour Black
Type DisplayPort cable

Reviews

Be the first to submit a review

Trustpilot