SpeaKa Professional SP-9226160 RF Cable Assemblies Black Coaxial 1.5m

MPN
SP-9226160
EAN-13
4064161157474
Order Code
20-3875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 380 in stock

SpeaKa Professional SP-9226160 is an RF cable assembly specifically designed to meet the demanding requirements of wireless communication systems. With a length of 1.5 metres and a sleek black finish, this coaxial cable facilitates efficient signal transmission between wi-fi or WLAN antennas and routers, making it ideal for extending and enhancing wireless network connectivity in residential and commercial environments. Engineered for reliability, the cable's construction ensures minimal signal loss and robust performance in RF applications. The versatility of this assembly suits it perfectly for usage in wi-fi extension setups, WLAN infrastructure enhancements, and various antenna system integrations where maintaining optimal signal integrity is crucial.
Connector 1 F Male
Connector 2 Coaxial Female
Length 1.5m
Impedance 75Ω
Type Antennas Cable extension
Colour Black

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot