SpeaKa Professional SP-9076308 2269077 HDMI cable gold-plated connectors 1.5m

MPN
SP-9076308
EAN-13
4064161081151
Order Code
20-3872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
1+ £5.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 148 in stock

SpeaKa Professional SP-9076308, is a high-quality HDMI cable featuring gold-plated connectors and measuring 1.5 metres in length. As a type of audio and video cable assembly, it is specifically designed to ensure optimal signal transfer between devices such as monitors, screens, and other display setups. The cable's gold-plated connectors provide enhanced conductivity and resistance to corrosion, making it suitable for high-definition video and audio transmissions, which are critical in engineering applications where clarity and precision are paramount. This HDMI cable is commonly used in environments requiring reliable connectivity for high-performance display systems, including professional broadcast installations and advanced computing setups.
Connector 1 HDMI
Length 1.5m
Colour Black
Type HDMI cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot