SpeaKa Professional SP-9071828 Audio Visual Cable Black 2m

MPN
CAC-1023
Brand
club3D
EAN-13
8719214471392
Order Code
18-7596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £17.28 £15.09
10+ £14.59
100+ £14.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

SpeaKa Professional SP-9071828 is an audio-visual cable, measuring 2 metres in length, and presented in a black finish. This cable is designed to support a variety of connections for audio and video transmission, making it suitable for use with monitors and screens, as well as other display systems. Ideal for engineering applications requiring reliable audio and visual signal transfer, this product ensures stable performance in professional and technical environments.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 3m
Colour Black
Type DisplayPort cable
3D Yes
AWG 28
Bandwidth 32000 MB/s
Cable Design Round
Cable Use TV/monitor
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Female
Data transfer rate 25.2 Gbit/s
DisplayPort version 1.4a
Harmonized System (HS) code 8544 4290
HDCP Yes
Manual No
Maximum refresh rate 144 Hz
Maximum resolution 7680 x 4320 pixels
Package depth 145mm
Package height 45mm
Package Type Box
Package weight 195g
Package width 145mm
Paper/cardboard packaging weight 49g
Plastic packaging weight 5g
Plug and Play Yes
Product colour Black
Signal flow Bidirectional
Supported graphics resolutions 4240 x 2832, 5120 x 1440, 5120 x 2160, 5120 x 2880, 5472 x 3648, 7680 x 4320
Supported video modes 2880p, 3840p, 4320p
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
Weight 195g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot