SpeaKa Professional SP-9063172 Audio & Visual Cable black 1.5m

MPN
SP-9063172
EAN-13
4064161071831
Order Code
20-3866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 388 in stock

SpeaKa Professional SP-9063172 is a high-quality audio and visual cable designed to ensure reliable connectivity for various display devices. This cable measures 1.5 metres in length and features a durable black outer jacket, making it well-suited for professional environments requiring precise video and audio signal transmission. Primarily used as a monitor, screen, or display cable, it is versatile for connecting different types of audio-visual equipment in both commercial and home settings. Engineers might employ this cable in scenarios where consistency in signal quality is critical, such as in audio-visual presentations or digital signage systems. This product is catalogued under the Type: Audio & Visual Cables, providing solutions for comprehensive connectivity needs.
Length 1.5m
Colour Black
Type HDMI cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot