SpeaKa Professional SP-8821992 Audio Visual Cable durable black 2m

MPN
CAC-1211
Brand
club3D
EAN-13
8719214471040
Order Code
18-7603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £12.93 £10.99
10+ £10.59
100+ £10.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

SpeaKa Professional SP-8821992 is a high-quality audio visual cable designed for optimal performance and reliability. This durable black cable measures 2 metres in length, providing ample reach for various installations. Engineered primarily for connecting devices such as monitors and screens, it serves as an essential component in ensuring seamless audio-visual integration in both domestic and professional settings. Typically used in environments where robust and consistent signal transmission is critical, this cable is ideal for engineers and technicians looking to maintain high-fidelity audio and visual communication in system setups. The SpeaKa Professional SP-8821992 exemplifies precision engineering and practicality, making it a valuable asset in any audio visual configuration.
Connector 1 DVI
Connector 2 HDMI
Length 2m
Colour Black
Type DVI cable
AWG 30
Cable Design Round
Cable Use TV/monitor
Cable version DVI-D Dual Link
Certification RoHS, CE EMI, FCC
Compliance certificates CE, Federal Communications Commission (FCC), RoHS
Connector 1 gender Male
Connector 2 gender Female
Core Material Copper
Depth 14mm
Dual Link DVI Yes
Harmonized System (HS) code 8544 4290
HDMI version 1.4
Height 2000mm
Maximum refresh rate 30 Hz
Maximum resolution 3840 x 2160 pixels
Package depth 145mm
Package height 45mm
Package Type Box
Package weight 51g
Package width 145mm
Paper/cardboard packaging weight 44g
Plastic packaging weight 5g
Plug and Play Yes
Product colour Black
Products per master (outer) case 20 pc(s)
Quantity per pack 1 pc(s)
Shielding Partial shielding
Signal flow Unidirectional (A→B)
Supported graphics resolutions 3840 x 2160
Supported video modes 2160p
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
Video resolution 3840 x 2160 Pixel
Weight 101g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot