SpeaKa Professional SP-7870096 Audio Video Cable 1.5m Black

MPN
SP-7870096
EAN-13
4053199933129
Order Code
20-2994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

SpeaKa Professional SP-7870096 is a high-quality audio and video cable designed for optimal sound transmission. This 1.5-metre black cable features a 3.5mm jack, ensuring compatibility with a wide range of audio devices, including stereo and mono systems. Constructed with a super soft outer layer, the cable ensures flexibility and durability, making it suitable for both professional and consumer audio applications. Engineers will find this cable useful in settings such as audio-visual installations, recording studios, and music production environments, where reliable signal transmission is critical. The product is categorised under Audio & Video Cable Assemblies, offering robust connectivity solutions for devices requiring precise sound delivery.
Length 1.5m
Colour White
Type Audio/phono Cable

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot