SpeaKa Professional SP-7870068 Audio & Visual Cables Black 1.8m

MPN
SP-7870068
EAN-13
4053199933051
Order Code
20-2985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 543 in stock

SpeaKa Professional SP-7870068 is a high-speed HDMI connection cable designed to support the HDMI 2.0 standard, offering reliable transmission for both audio and visual applications. The cable measures 1.8 metres in length and features angled HDMI plugs, making it suitable for installations where space is limited and a standard plug may not fit. This cable is capable of handling 4K Ultra HD resolution along with 3D video formats, ensuring sharp and clear image quality on compatible displays. Additionally, its ability to support ethernet through the HDMI channels makes it ideal for home theatre setups, professional audio-visual installations, and advanced computer monitors. The robust design and compliance with HDMI 2.0 specifications make the SpeaKa Professional SP-7870068 a dependable choice for engineers seeking a versatile solution for connecting high-definition devices.
Connector 1 HDMI
Length 1.8m
Colour Black
Type HDMI cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot