SpeaKa Professional SP-5988728 4-Port HDMI Splitter 4K UHD with Audio Extractor

MPN
SP-5988728
EAN-13
4016139138091
Order Code
21-8788

Discontinued


The 2x4 HDMI Splitter enables two HDMI source devices in a simple way to up to 4 HDMI displays to distribute. Thus it is possible to switch between the two HDMI inputs, without having to change. The switching of the HMDI inputs is done with the enclosed remote control. The signal of the active HDMI input is parallel to all HDMI outputs. Well thought-out arrangement of the cable connectors All connectors are located on the back side of the switch, Thus, the switch can be installed to save space. 3 different audio EDID settings 2CH: The Splitter supports exclusively LPCM 2.0 and transmits this information to the source device. 5CH: the splitter is now compatible with Dolby-AC3, DTS and LPCM 2.0. The source device are the best possible audio format. PASS: The device automatically detects the best possible supported audio format. 3 different video EDID settings Video 4K: The Splitter supports resolutions up to 3840 x 2160 @ 30 Hz and transmits this information to the source device. The source device are the best possible resolution. Video 3D: The Splitter supports resolutions up to 1080p/3D and transmits this information to the source device. The source device are the best possible resolution. PASS: The Splitter determines the best possible resolution of the target device and transmits this information to the source device.
Type HDMI splitter
Number of Ports 4

Trustpilot