SpeaKa Professional SP-13724440 HDMI 2.1 Slim KVM 2x1 USB 3.0 +IR 4K 60Hz Switch

MPN
SP-13724440
EAN-13
4064161481401
Order Code
21-8739
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 341 in stock

Fast switching, uncompromising power With the KVM switch you can easily control two computers with a single set of keyboard, mouse and screen. With one-button switching you can conveniently switch between the systems and increase your productivity without having to constantly switch cables. The switch does not need an additional power supply, it is supplied directly via the USB cable - simply connect and it's ready to go. 4K brilliance and versatile connectivity Experience stunning images with the switch supporting resolutions up to 4K x 2K at 60 Hz. Thanks to the integrated automatic adjustment system the pictures are always sharp, clear and stable. In addition, the device offers three integrated USB-3.0-connections, which enable the sharing of peripherals like printers, scanners or USB-sticks between the two computers. This provides more comfort and order, no matter whether in the home office or in office. Plug and Play compatibility The KVM switch is not only powerful, but also extremely compatible. Thanks to its adaptive EDID function, it adapts seamlessly to various operating systems such as Windows, Linux and Mac, without installing additional drivers.
Type HDMI switch
Colour Black

Reviews

Be the first to submit a review

Trustpilot