SpeaKa Professional SP-13660956 Audio & Visual Cables black 1.5m length

MPN
SP-13660956
EAN-13
4064161479750
Order Code
20-2511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,999 in stock

SpeaKa Professional SP-13660956 is an audio and visual cable designed for robust performance in connecting high-definition display systems. This 1.5-metre HDMI 1.4 A-male to A-male cable features a full HD 1080P capability, making it suitable for professional settings requiring precise and reliable transmission of video and audio signals. Encased in a durable PVC jacket with PVC connectors, this black monitor cable ensures consistent signal integrity and minimises interference. Typical applications include use in connecting monitors, screens, and other display devices within home theatre setups or corporate environments where high-fidelity visual outputs are paramount.
Connector 1 HDMI
Length 1.5m
Colour Black
Type HDMI cable

Reviews

Be the first to submit a review

Trustpilot