SpeaKa Professional SP-13497416 Wheeled trolley matt black 394x500x497mm

Order Code:

20-2495

Brand: SpeaKa Professional MPN: SP-13497416 EAN-13: 4064161472270
Qty Unit Price (Ex VAT)
1+ £142.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
85 available to back orderBack-order availability date - 06/05/2026

SpeaKa Professional SP-13497416, also known as the 3374354, is a robust wheeled trolley designed to facilitate the transport and organisation of audio and video equipment. With dimensions of 394 mm in width, 500 mm in depth, and 497 mm in height, this matt black trolley is optimised for stability and durability, making it suitable for professional environments where secure and efficient equipment handling is critical. Its construction allows for easy manoeuvrability, ensuring adaptability in dynamic settings such as recording studios, live performance venues, and conference rooms. Engineered to accommodate a range of adaptors and peripherals, the trolley supports streamlined integration and deployment of audiovisual systems.
Type Workstation
Colour Black
Length 500mm
Width 394mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot