SpeaKa Professional SP-13389140 4-Port HDMI Multi Display 4K 60Hz KVM Switch

MPN
SP-13389140
EAN-13
4064161394442
Order Code
21-8729
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £156.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

Control several computers from one workstation centrally Whether in the home office or in the data processing center, working on several computers can quickly become a logistical challenge. The constant changing of keyboards, mouses and monitors makes the SpeaKa Professional 4-port HDMI KVM switch suddenly redundant and thus provides for optimized work efficiency. Four computers, only one set of peripherals KVM stands for keyboard, video (monitor), mouse (mouse). The SpeaKa Professional 4-port HDMI KVM switch allows the use of up to four computers with only one console i.e. a keyboard, a mouse and, if necessary, up to four monitors. The SpeaKa Professional 4-port HDMI KVM switch supports via HDMI 2.0b video up to four monitors with extended, mirrored or split display in 4K@60 Hz quality, compliant with HDMI 2.0b and HDMI 1.4b standards. Highest possible compatibility The SpeaKa Professional 4-port HDMI KVM switch comes with all the common formats: It works without software or driver as plug-and-play device and supports all the common operating systems like Windows, Linux and MacOS.
Type KVM console
Colour Grey (matt)

Reviews

Be the first to submit a review

Trustpilot