SpeaKa Professional SP-12842680 Cable 2m length black PVC durable design

MPN
SP-12842680
EAN-13
4064161335049
Order Code
20-2424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
1+ £43.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

SpeaKa Professional SP-12842680 is a robust 2-metre cable designed for seamless audio and visual connectivity, often referred to under the alternate description 3210670. Encased in durable black PVC, this cable is suitable for applications that require reliable signal transmission between monitors and display screens. It is ideal for use in both professional and home environments where dependable screen and monitor connections are critical, supporting high-quality video and audio output. Engineers and technicians can deploy this cable readily in settings such as control rooms, computer workstations, or multimedia setups, where precise display and sound transfer are paramount.
Length 2m
Colour Black
Type HDMI cable

Reviews

Be the first to submit a review

Trustpilot