SpeaKa Professional SP-12842676 Audio & Visual Cable Black 3m Length

MPN
SP-12842676
EAN-13
4064161335032
Order Code
20-2423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
1+ £31.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

SpeaKa Professional SP-12842676 is an audio and visual cable that measures 3 metres in length and is presented in a black finish, making it suitable for a variety of professional applications where high-quality visual and audio signal transmission is required. This cable, also identified by the alternate description 3210669, provides reliable connectivity solutions for monitors and display systems. Engineered for applications requiring consistent performance such as in multimedia setups, digital signage installations, or advanced AV configurations, this cable ensures minimal signal loss and optimal clarity. Its robust construction and design make it a dependable choice for both permanent installations and temporary setups, where durability and performance are critical.
Length 3m
Colour Black
Type HDMI cable

Reviews

Be the first to submit a review

Trustpilot