SpeaKa Professional SP-12842664 HDMI Cable high-speed black 1.5m

MPN
SP-12842664
EAN-13
4064161335001
Order Code
20-2418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
1+ £21.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 191 in stock

SpeaKa Professional SP-12842664 is a high-speed HDMI cable designed for efficient audio and video connectivity, featuring a length of 1.5 metres and finished in black. This cable is engineered to support high-definition transmission, making it suitable for use with monitors, screens, and other display devices where reliable visual and audio signal integrity is critical. Its robust construction and compliance with HDMI standards make it ideal for various engineering applications, including multimedia system integration, digital signage, and professional audio-visual installations. Tailored for both residential and professional environments, this cable embodies SpeaKa Professional’s commitment to quality and performance in cable technology.
Connector 1 HDMI
Length 1.5m
Colour Black
Type HDMI cable

Reviews

Be the first to submit a review

Trustpilot