SpeaKa Professional SP-12816068 Audio Visual Cable black PVC 1.5m

MPN
SP-12816068
EAN-13
4064161329161
Order Code
20-2408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
5+ £0.945
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,650 in stock

SpeaKa Professional SP-12816068 is an advanced audio-visual cable designed for high-resolution multimedia connectivity, providing reliable performance with HDMI 2.0 compatibility to support resolutions up to 4K by 2K at 60Hz. This 1.5-metre black PVC monitor cable is ideally suited for connecting to displays, screens, and other devices where clear, high-definition transmission is crucial. With its robust construction, this audio-visual cable is suitable for various engineering applications, including professional AV setups, multimedia presentations, and home theatre configurations. The SP-12816068 enables seamless data flow between devices, ensuring excellent signal integrity required for critical operations.
Connector 1 HDMI
Length 1.5m
Colour Black
Type HDMI cable

Reviews

Be the first to submit a review

Trustpilot