SpeaKa Professional SP-11004212 Audio Cable Black 2m

MPN
SP-11004212
EAN-13
4064161242415
Order Code
20-2322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 266 in stock

SpeaKa Professional SP-11004212 is a versatile audio cable, identified also by the alternative description 2751053, designed to deliver high-performance audio and visual connections. The cable extends to a length of 2 metres and features a durable black jacket, providing reliable signal transmission and minimising interference. Primarily employed in both residential and professional settings, it serves crucial roles in connecting audio equipment to speakers, monitors, and screens, thereby supporting high-quality media output. Engineers and technicians may find this cable particularly useful for integrating audiovisual systems, especially in environments requiring consistent and dependable data transfer. Compatible with various multimedia devices, the SpeaKa Professional SP-11004212 ensures seamless connectivity tailored for specialised audiovisual applications.
Length 2m
Colour Black
Type HDMI cable

Reviews

Be the first to submit a review

Trustpilot