SpeaKa Professional Antenna Cable IEC 169-2 Plug 75 Ohm to Skt 90dB White 2.5m

MPN
50034
EAN-13
4008928500349
Order Code
55-6923

Discontinued


This 2.5m Belling-Lee/IEC plug 75Ω toBelling-Lee/IEC socket 75Ω Cable is a highly shielded antenna cable for television, DVB-T or DVB-C Receivers. The cable is better protected against electromagnetic disturbances than standard cable. It can also be used as extension.
  • Aerial extension cable
  • Length 2.5m
  • Shielding > 90 dB
  • Colour: White
  • Connector type: straight
  • Connector/Input type A: Belling-Lee/IEC plug 75Ω
  • Type B (or outputs): Belling-Lee/IEC socket 75Ω
  • Shielding: Braid shielding/shielding film

Trustpilot