SpeaKa Professional 50073 RCA Phono Plug to RCA Phono Socket Audio Extnson Cable

Order Code:

55-3639

Brand: SpeaKa Professional MPN: 50073 EAN-13: 4008928500738

Discontinued


An audio extension cable with 4 phono plugs on one end and 4 phono sockets on the other, suitable for connecting 2 stereo ports.
  • Cable length: 1.5m
  • Cable type: RCA
  • Colour: Black
  • Connector type: straight
  • Connector A: 4x RCA plug (phono)
  • Connector B: 4x RCA socket (phono)
  • Shielding: Braid shielding/shielding film

Trustpilot