SPAX 604400Universal Screw 3 x 12mm T-Star Plus Steel WIROX 200pc

SPAX Brand: SPAX

This special drive is a so-called hexalobular internal. Compared to less precise-fitting drive types like Phillips or cross recess, the contact surface is many times larger with our T-STAR plus, and the T-STAR bits are always positioned optimally in the screw head. The maximum, precise force transmission from the screwdriver to the screw that results from the use of T-STAR plus thus enables simple and ultra-fast work with much more efficiency than with other drives. What this means for you: No more annoying bit slips from the screw head – you can take care of serial fastening in no time at all! Installing window and door frames with plastic and aluminium profiles calls for a head shape that can withstand high pulling forces whilst not being too thick. Our flat countersunk head ticks both boxes. It finds its place on our SPAX-RA full-thread screw, which is used for the plug-free fastening of window and door frames. As you might expect, the T-STAR plus drive takes care of force application.

What this means for you: No more obstructive screw heads inside window and door frames. In contrast to the partial thread, the full thread on most of our full-thread screws covers the entire – or most of – the screw length from tip to head. The more thread turn a screw has, the greater the tensile and compressive forces that can be absorbed by these screws. We make particular use of this in structural wood construction, where our full-thread screws are called upon for heavy-duty wood connections. What this means for you: Wood connections with full-thread screws offer maximum reliability when it comes to resilience, and there's no need to use any ugly zinc-plated fittings! The term 4CUT is used to describe the fact that the point of our screws is not rounded, but rather shaped like an arrow. These four edges displace the wood fibres upon insertion and thus create space for the core diameter of the screw. The otherwise inevitable expansion at the core of the wood is effectively reduced, minimising wood splitting around the edges. The required cordless screwdriver torque is also reduced, since the screw core no longer needs to ""squeeze"" into the wood. What this means for you: Practically no pre-drilling required any longer – even in the edge areas of your workpiece that are normally prone to splitting!

The 4CUT means you can skip an entire work step. Effective corrosion protection is a must for screws used for outdoor structures not exposed to the elements. For this, SPAX has developed the WIROX coating, which far outdoes conventional galvanisation in terms of both protection and durability. Our WIROX-coated screws are significantly more resistant to mechanical stress than their counterparts with chromate conversion coating. No chromium(VI) is used for WIROX, which means that even after years in an area not directly exposed to the elements, the screws are not only just as resilient, but are entirely environmentally friendly, too. Our WIROX screws are the ideal choice for all open structures without direct exposure to the elements, such as carports and pergolas. For areas with extreme weather exposure, such as decking, we continue to recommend our stainless-steel screws. What this means for you: When you use our corrosion-protected screws outdoors, you can be safe in the knowledge that your structure is well fastened – in outdoor areas not directly exposed to the elements, WIROX keeps our screws statically rigid and reliably protected over many years. So there's no need for visual inspections every year!

Description Image Product Buy Pricing (Ex VAT) Thread Size Length Material Dim Type Drive Type Head Shape
SPAX 1191010300123 Universal Screw 3 x 12mm T-Star Plus Steel WIROX 200pc
SPAX 1191010300123 Universal Screw 3 x 12mm T-Star Plus Steel WIROX 200pc
Standard range
Order code: 33-3215
MPN: 1191010300123

Despatched within 4 working days - 58 in stock
1+ £4.15
Price per unit Ex VAT
3mm 12mm WIROX (Ø x L) 3 mm x 12 mm Screw T-Star Plus Countersunk
SPAX 1191010300163 Universal Screw 3 x 16mm T-Star Plus Steel WIROX 200pc
SPAX 1191010300163 Universal Screw 3 x 16mm T-Star Plus Steel WIROX 200pc
Standard range
Order code: 33-3216
MPN: 1191010300163

Despatched within 4 working days - 89 in stock
2+ £3.77
Price per unit Ex VAT
3mm 16mm WIROX (Ø x L) 3 mm x 16 mm Screw T-Star Plus Countersunk
SPAX 1191010300165 Universal Screw 3 x 16mm T-Star Plus Steel WIROX 1000pc
SPAX 1191010300165 Universal Screw 3 x 16mm T-Star Plus Steel WIROX 1000pc
Standard range
Order code: 33-3217
MPN: 1191010300165

Despatched within 4 working days - 18 in stock
1+ £13.21
10+ £12.42
100+ £12.18
Price per unit Ex VAT
3mm 16mm WIROX (Ø x L) 3 mm x 16 mm Screw T-Star Plus Countersunk
SPAX 1191010300203 Universal Screw 3 x 20mm T-Star Plus Steel WIROX 200pc
SPAX 1191010300203 Universal Screw 3 x 20mm T-Star Plus Steel WIROX 200pc
Standard range
Order code: 33-3218
MPN: 1191010300203

Despatched within 4 working days - 80 in stock
2+ £4.04
Price per unit Ex VAT
3mm 20mm WIROX (Ø x L) 3 mm x 20 mm Screw T-Star Plus Countersunk
SPAX 1191010300205 Universal Screw 3 x 20mm T-Star Plus Steel WIROX 1000pc
SPAX 1191010300205 Universal Screw 3 x 20mm T-Star Plus Steel WIROX 1000pc
Standard range
Order code: 33-3219
MPN: 1191010300205

Despatched within 4 working days - 14 in stock
1+ £14.22
Price per unit Ex VAT
3mm 20mm WIROX (Ø x L) 3 mm x 20 mm Screw T-Star Plus Countersunk
SPAX 1191010300255 Universal Screw 3 x 25mm T-Star Plus Steel WIROX 1000pc
SPAX 1191010300255 Universal Screw 3 x 25mm T-Star Plus Steel WIROX 1000pc
Standard range
Order code: 33-3221
MPN: 1191010300255

Despatched within 4 working days - 8 in stock
1+ £18.56
Price per unit Ex VAT
3mm 25mm WIROX (Ø x L) 3 mm x 25 mm Screw T-Star Plus Countersunk
SPAX 1191010300303 Universal Screw 3 x 30mm T-Star Plus Steel WIROX 200pc
SPAX 1191010300303 Universal Screw 3 x 30mm T-Star Plus Steel WIROX 200pc
Standard range
Order code: 33-3222
MPN: 1191010300303

Despatched within 4 working days - 11 in stock
1+ £5.80
Price per unit Ex VAT
3mm 30mm WIROX (Ø x L) 3 mm x 30 mm Screw T-Star Plus Countersunk
SPAX 1191010350163 Universal Screw 3.5 x 16mm T-Star Plus Steel WIROX 200pc
SPAX 1191010350163 Universal Screw 3.5 x 16mm T-Star Plus Steel WIROX 200pc
Standard range
Order code: 33-3223
MPN: 1191010350163

Despatched within 4 working days - 76 in stock
2+ £3.73
Price per unit Ex VAT
3.5mm 16mm WIROX (Ø x L) 3.5 mm x 16 mm Screw T-Star Plus Countersunk
SPAX 1191010350165 Universal Screw 3.5 x 16mm T-Star Plus Steel WIROX 1000pc
SPAX 1191010350165 Universal Screw 3.5 x 16mm T-Star Plus Steel WIROX 1000pc
Standard range
Order code: 33-3224
MPN: 1191010350165

Despatched within 4 working days - 2 in stock
1+ £13.21
10+ £12.55
Price per unit Ex VAT
3.5mm 16mm zinc galvanized (Ø x L) 3.5 mm x 16 mm Screw T-Star Plus Countersunk
SPAX 1191010350205 Universal Screw 3.5 x 20mm T-Star Plus Steel WIROX 1000pc
SPAX 1191010350205 Universal Screw 3.5 x 20mm T-Star Plus Steel WIROX 1000pc
Standard range
Order code: 33-3226
MPN: 1191010350205

Despatched within 4 working days - 10 in stock
1+ £13.74
10+ £12.92
100+ £12.68
Price per unit Ex VAT
3.5mm 20mm zinc galvanized (Ø x L) 3.5 mm x 20 mm Screw T-Star Plus Countersunk
SPAX 1191010350255 Universal Screw 3.5 x 25mm T-Star Plus Steel WIROX 1000pc
SPAX 1191010350255 Universal Screw 3.5 x 25mm T-Star Plus Steel WIROX 1000pc
Standard range
Order code: 33-3227
MPN: 1191010350255

Despatched within 4 working days - 6 in stock
1+ £16.80
10+ £15.79
100+ £15.49
Price per unit Ex VAT
3.5mm 25mm zinc galvanized (Ø x L) 3.5 mm x 25 mm Screw T-Star Plus Countersunk
SPAX 1191010350303 Universal Screw 3.5 x 30mm T-Star Plus Steel WIROX 200pc
SPAX 1191010350303 Universal Screw 3.5 x 30mm T-Star Plus Steel WIROX 200pc
Standard range
Order code: 33-3228
MPN: 1191010350303

Despatched within 4 working days - 44 in stock
1+ £5.39
Price per unit Ex VAT
3.5mm 30mm zinc galvanized (Ø x L) 3.5 mm x 30 mm Screw T-Star Plus Countersunk
SPAX 1191010350353 Universal Screw 3.5 x 35mm T-Star Plus Steel WIROX 200pc
SPAX 1191010350353 Universal Screw 3.5 x 35mm T-Star Plus Steel WIROX 200pc
Standard range
Order code: 33-3229
MPN: 1191010350353

Despatched within 4 working days - 5 in stock
1+ £6.31
Price per unit Ex VAT
3.5mm 35mm zinc galvanized (Ø x L) 3.5 mm x 35 mm Screw T-Star Plus Countersunk
SPAX 1191010350403 Universal Screw 3.5 x 40mm T-Star Plus Steel WIROX 200pc
SPAX 1191010350403 Universal Screw 3.5 x 40mm T-Star Plus Steel WIROX 200pc
Standard range
Order code: 33-3231
MPN: 1191010350403

Despatched within 4 working days - 13 in stock
1+ £7.14
10+ £6.67
100+ £6.53
Price per unit Ex VAT
3.5mm 40mm zinc galvanized (Ø x L) 3.5 mm x 40 mm Screw T-Star Plus Countersunk
SPAX 1191010400165 Universal Screw 4 x 16mm T-Star Plus Steel WIROX 1000pc
SPAX 1191010400165 Universal Screw 4 x 16mm T-Star Plus Steel WIROX 1000pc
Standard range
Order code: 33-3232
MPN: 1191010400165

Despatched within 4 working days - 14 in stock
1+ £18.27
Price per unit Ex VAT
4mm 16mm WIROX (Ø x L) 4 mm x 16 mm Screw T-Star Plus Countersunk
SPAX 1191010400205 Universal Screw 4 x 20mm T-Star Plus Steel WIROX 1000pc
SPAX 1191010400205 Universal Screw 4 x 20mm T-Star Plus Steel WIROX 1000pc
Standard range
Order code: 33-3233
MPN: 1191010400205

Despatched within 4 working days - 4 in stock
1+ £23.40
Price per unit Ex VAT
4mm 20mm WIROX (Ø x L) 4 mm x 20 mm Screw T-Star Plus Countersunk
SPAX 1191010400253 Universal Screw 4 x 25mm T-Star Plus Steel WIROX 200pc
SPAX 1191010400253 Universal Screw 4 x 25mm T-Star Plus Steel WIROX 200pc
Standard range
Order code: 33-3234
MPN: 1191010400253

Despatched within 4 working days - 39 in stock
1+ £5.65
10+ £5.25
100+ £5.14
Price per unit Ex VAT
4mm 25mm zinc galvanized (Ø x L) 4 mm x 25 mm Screw T-Star Plus Countersunk
SPAX 1191010400255 Universal Screw 4 x 25mm T-Star Plus Steel WIROX 1000pc
SPAX 1191010400255 Universal Screw 4 x 25mm T-Star Plus Steel WIROX 1000pc
Standard range
Order code: 33-3235
MPN: 1191010400255

Despatched within 4 working days - 11 in stock
1+ £21.38
Price per unit Ex VAT
4mm 25mm zinc galvanized (Ø x L) 4 mm x 25 mm Screw T-Star Plus Countersunk
SPAX 1191010400303 Universal Screw 4 x 30mm T-Star Plus Steel WIROX 200pc
SPAX 1191010400303 Universal Screw 4 x 30mm T-Star Plus Steel WIROX 200pc
Standard range
Order code: 33-3236
MPN: 1191010400303

Despatched within 4 working days - 23 in stock
1+ £6.19
10+ £5.78
100+ £5.66
Price per unit Ex VAT
4mm 30mm zinc galvanized (Ø x L) 4 mm x 30 mm Screw T-Star Plus Countersunk
SPAX 1191010400353 Universal Screw 4 x 35mm T-Star Plus Steel WIROX 200pc
SPAX 1191010400353 Universal Screw 4 x 35mm T-Star Plus Steel WIROX 200pc
Standard range
Order code: 33-3237
MPN: 1191010400353

Despatched within 4 working days - 57 in stock
1+ £7.91
Price per unit Ex VAT
4mm 35mm zinc galvanized (Ø x L) 4 mm x 35 mm Screw T-Star Plus Countersunk
SPAX 1191010400403 Universal Screw 4 x 40mm T-Star Plus Steel WIROX 200pc
SPAX 1191010400403 Universal Screw 4 x 40mm T-Star Plus Steel WIROX 200pc
Standard range
Order code: 33-3238
MPN: 1191010400403

Despatched within 4 working days - 99 in stock
1+ £8.49
Price per unit Ex VAT
4mm 40mm WIROX (Ø x L) 4 mm x 40 mm Screw T-Star Plus Countersunk
SPAX 1191010400503 Universal Screw 4 x 50mm T-Star Plus Steel WIROX 200pc
SPAX 1191010400503 Universal Screw 4 x 50mm T-Star Plus Steel WIROX 200pc
Standard range
Order code: 33-3239
MPN: 1191010400503

Despatched within 4 working days - 17 in stock
1+ £11.07
Price per unit Ex VAT
4mm 50mm zinc galvanized (Ø x L) 4 mm x 50 mm Screw T-Star Plus Countersunk
SPAX 1191010450165 Universal Screw 4.5 x 16mm T-Star Plus Steel WIROX 1000pc
SPAX 1191010450165 Universal Screw 4.5 x 16mm T-Star Plus Steel WIROX 1000pc
Extended range
Order code: 33-3240
MPN: 1191010450165

Available to back orderBack order, lead time 3 weeks
1+ £25.22
10+ £24.40
Price per unit Ex VAT
4.5mm 16mm WIROX (Ø x L) 4.5 mm x 16 mm Screw T-Star Plus Countersunk
SPAX 1191010450205 Universal Screw 4.5 x 20mm T-Star Plus Steel WIROX 1000pc
SPAX 1191010450205 Universal Screw 4.5 x 20mm T-Star Plus Steel WIROX 1000pc
Standard range
Order code: 33-3241
MPN: 1191010450205

Despatched within 4 working days - 1 in stock
1+ £26.52
10+ £25.27
100+ £25.14
Price per unit Ex VAT
4.5mm 20mm zinc galvanized (Ø x L) 4.5 mm x 20 mm Screw T-Star Plus Countersunk
SPAX 1191010450255 Universal Screw 4.5 x 25mm T-Star Plus Steel WIROX 1000pc
SPAX 1191010450255 Universal Screw 4.5 x 25mm T-Star Plus Steel WIROX 1000pc
Order code: 33-3242
MPN: 1191010450255
1+ £28.69
Price per unit Ex VAT
4.5mm 25mm zinc galvanized (Ø x L) 4.5 mm x 25 mm Screw T-Star Plus Countersunk
SPAX 1191010450403 Universal Screw 4.5 x 40mm T-Star Plus Steel WIROX 200pc
SPAX 1191010450403 Universal Screw 4.5 x 40mm T-Star Plus Steel WIROX 200pc
Standard range
Order code: 33-3243
MPN: 1191010450403

Despatched within 4 working days - 12 in stock
1+ £10.61
Price per unit Ex VAT
4.5mm 40mm zinc galvanized (Ø x L) 4.5 mm x 40 mm Screw T-Star Plus Countersunk
SPAX 1191010450603 Universal Screw 4.5 x 60mm T-Star Plus Steel WIROX 100pc
SPAX 1191010450603 Universal Screw 4.5 x 60mm T-Star Plus Steel WIROX 100pc
Standard range
Order code: 33-3244
MPN: 1191010450603

Despatched within 4 working days - 8 in stock
1+ £8.67
10+ £8.10
100+ £7.92
Price per unit Ex VAT
4.5mm 60mm zinc galvanized (Ø x L) 4.5 mm x 60 mm Screw T-Star Plus Countersunk
SPAX 1191010500205 Universal Screw 5 x 20mm T-Star Plus Steel WIROX 1000pc
SPAX 1191010500205 Universal Screw 5 x 20mm T-Star Plus Steel WIROX 1000pc
Extended range
Order code: 33-3245
MPN: 1191010500205

Available to back order
1+ £38.86
10+ £37.03
100+ £36.85
Price per unit Ex VAT
5mm 20mm zinc galvanized (Ø x L) 5 mm x 20 mm Screw T-Star Plus Countersunk
SPAX 1191010500255 Universal Screw 5 x 25mm T-Star Plus Steel WIROX 1000pc
SPAX 1191010500255 Universal Screw 5 x 25mm T-Star Plus Steel WIROX 1000pc
Standard range
Order code: 33-3246
MPN: 1191010500255

Despatched within 4 working days - 2 in stock
1+ £43.28
10+ £41.25
100+ £41.04
Price per unit Ex VAT
5mm 25mm zinc galvanized (Ø x L) 5 mm x 25 mm Screw T-Star Plus Countersunk
SPAX 1191010500453 Universal Screw 5 x 45mm T-Star Plus Steel WIROX 200pc
SPAX 1191010500453 Universal Screw 5 x 45mm T-Star Plus Steel WIROX 200pc
Standard range
Order code: 33-3247
MPN: 1191010500453

Despatched within 4 working days - 8 in stock
1+ £12.72
10+ £11.96
100+ £11.74
Price per unit Ex VAT
5mm 45mm zinc galvanized (Ø x L) 5 mm x 45 mm Screw T-Star Plus Countersunk
SPAX 1191010500605 Universal Screw 5 x 60mm T-Star Plus Steel WIROX 500pc
SPAX 1191010500605 Universal Screw 5 x 60mm T-Star Plus Steel WIROX 500pc
Extended range
Order code: 33-3248
MPN: 1191010500605

Despatched within 4 working days - 6 in stock
1+ £32.86
Price per unit Ex VAT
5mm 60mm WIROX (Ø x L) 5 mm x 60 mm Screw T-Star Plus Countersunk
SPAX 1191010500703 Universal Screw 5 x 70mm T-Star Plus Steel WIROX 100pc
SPAX 1191010500703 Universal Screw 5 x 70mm T-Star Plus Steel WIROX 100pc
Standard range
Order code: 33-3249
MPN: 1191010500703

Despatched within 4 working days - 17 in stock
1+ £10.05
Price per unit Ex VAT
5mm 70mm zinc galvanized (Ø x L) 5 mm x 70 mm Screw T-Star Plus Countersunk
SPAX 1191010500803 Universal Screw 5 x 80mm T-Star Plus Steel WIROX 100pc
SPAX 1191010500803 Universal Screw 5 x 80mm T-Star Plus Steel WIROX 100pc
Standard range
Order code: 33-3250
MPN: 1191010500803

Despatched within 4 working days - 40 in stock
1+ £12.13
Price per unit Ex VAT
5mm 80mm zinc galvanized (Ø x L) 5 mm x 80 mm Screw T-Star Plus Countersunk

Trustpilot