SPAX 604395Universal Screw 3.5 x 20mm T-Star + Stainless Steel A2 200pc

SPAX Brand: SPAX

This special drive is a so-called hexalobular internal. Compared to less precise-fitting drive types like Phillips or cross recess, the contact surface is many times larger with our T-STAR plus, and the T-STAR bits are always positioned optimally in the screw head. The maximum, precise force transmission from the screwdriver to the screw that results from the use of T-STAR plus thus enables simple and ultra-fast work with much more efficiency than with other drives. What this means for you: No more annoying bit slips from the screw head – you can take care of serial fastening in no time at all! Screw connections can also be true eye-catchers if required, with screw heads even presenting a key design element. Our universal screw with pan head is the best example of this! The practically spherical design of the screw head with T-STAR plus drive is particularly suitable for the visible attachment of metal fittings on wood. The flat underside of the head lies flush against the metal, making the pan head both a necessary and attractive part of the fitting. Meanwhile, the WIROX surface adapts to the colour of the high-quality metal fittings.

What this means for you: No forfeiting the appearance of high-quality fittings through mismatched screw heads. In contrast to the partial thread, the full thread on most of our full-thread screws covers the entire – or most of – the screw length from tip to head. The more thread turn a screw has, the greater the tensile and compressive forces that can be absorbed by these screws. We make particular use of this in structural wood construction, where our full-thread screws are called upon for heavy-duty wood connections. What this means for you: Wood connections with full-thread screws offer maximum reliability when it comes to resilience, and there's no need to use any ugly zinc-plated fittings! The term 4CUT is used to describe the fact that the point of our screws is not rounded, but rather shaped like an arrow. These four edges displace the wood fibres upon insertion and thus create space for the core diameter of the screw. The otherwise inevitable expansion at the core of the wood is effectively reduced, minimising wood splitting around the edges.

The required cordless screwdriver torque is also reduced, since the screw core no longer needs to "squeeze" into the wood. What this means for you: Practically no pre-drilling required any longer – even in the edge areas of your workpiece that are normally prone to splitting! The 4CUT means you can skip an entire work step. With our stainless-steel screws, the abbreviation A2 refers to the alloy of the steel. "A" stands for austenite, a mix of iron and carbon with the alloying elements chrome, nickel and molybdenum. The 2(1-5) describes the alloy grade, in other words, the chrome and nickel content. Screws made of stainless steel A2 offer a high level of protection against corrosion and medium strength, However, they have low resistance to saltwater and acids. They are therefore a reliable, durable choice for outdoor applications in non-coastal areas. What this means for you: With our stainless steel A2 screws, you are optimally equipped for corrosion-resistant fastening in virtually all non-coastal construction projects.

Description Image Product Buy Pricing (Ex VAT) Thread Size Length Dim Type Drive Type Material Head Shape
SPAX 0207000350203 Universal Screw 3.5 x 20mm T-Star + Stainless Steel A2 200pc
SPAX 0207000350203 Universal Screw 3.5 x 20mm T-Star + Stainless Steel A2 200pc
Standard range
Order code: 33-3149
MPN: 0207000350203

Despatched within 4 working days - 20 in stock
1+ £12.26
Price per unit Ex VAT
3.5mm 20mm (Ø x L) 3.5 mm x 20 mm Screw T-Star Plus A2 Dome head
SPAX 0207000350303 Universal Screw 3.5 x 30mm T-Star + Stainless Steel A2 200pc
SPAX 0207000350303 Universal Screw 3.5 x 30mm T-Star + Stainless Steel A2 200pc
Standard range
Order code: 33-3151
MPN: 0207000350303

Despatched within 4 working days - 4 in stock
1+ £12.18
10+ £11.42
100+ £11.20
Price per unit Ex VAT
3.5mm 30mm (Ø x L) 3.5 mm x 30 mm Screw T-Star Plus A2 Dome head
SPAX 0207000400203 Universal Screw 4 x 20mm T-Star Plus Stainless Steel A2 200pc
SPAX 0207000400203 Universal Screw 4 x 20mm T-Star Plus Stainless Steel A2 200pc
Standard range
Order code: 33-3152
MPN: 0207000400203

Despatched within 4 working days - 43 in stock
1+ £12.60
10+ £11.84
Price per unit Ex VAT
4mm 20mm (Ø x L) 4 mm x 20 mm Screw T-Star Plus A2 Dome head
SPAX 0207000400253 Universal Screw 4 x 25mm T-Star Plus Stainless Steel A2 200pc
SPAX 0207000400253 Universal Screw 4 x 25mm T-Star Plus Stainless Steel A2 200pc
Standard range
Order code: 33-3153
MPN: 0207000400253

Despatched within 4 working days - 13 in stock
1+ £15.67
Price per unit Ex VAT
4mm 25mm (Ø x L) 4 mm x 25 mm Screw T-Star Plus A2 Dome head
SPAX 0207000400303 Universal Screw 4 x 30mm T-Star Plus Stainless Steel A2 200pc
SPAX 0207000400303 Universal Screw 4 x 30mm T-Star Plus Stainless Steel A2 200pc
Standard range
Order code: 33-3154
MPN: 0207000400303

Despatched within 4 working days - 51 in stock
1+ £16.83
Price per unit Ex VAT
4mm 30mm (Ø x L) 4 mm x 30 mm Screw T-Star Plus A2 Dome head
SPAX 0207000400353 Universal Screw 4 x 35mm T-Star Plus Stainless Steel A2 200pc
SPAX 0207000400353 Universal Screw 4 x 35mm T-Star Plus Stainless Steel A2 200pc
Standard range
Order code: 33-3156
MPN: 0207000400353

Despatched within 4 working days - 40 in stock
1+ £18.54
Price per unit Ex VAT
4mm 35mm (Ø x L) 4 mm x 35 mm Screw T-Star Plus A2 Dome head
SPAX 0207000400403 Universal Screw 4 x 40mm T-Star Plus Stainless Steel A2 200pc
SPAX 0207000400403 Universal Screw 4 x 40mm T-Star Plus Stainless Steel A2 200pc
Standard range
Order code: 33-3157
MPN: 0207000400403

Despatched within 4 working days - 15 in stock
1+ £19.02
Price per unit Ex VAT
4mm 40mm (Ø x L) 4 mm x 40 mm Screw T-Star Plus A2 Dome head
SPAX 0207000400453 Universal Screw 4 x 45mm T-Star Plus Stainless Steel A2 200pc
SPAX 0207000400453 Universal Screw 4 x 45mm T-Star Plus Stainless Steel A2 200pc
Standard range
Order code: 33-3158
MPN: 0207000400453

Despatched within 4 working days - 12 in stock
1+ £17.31
10+ £16.28
100+ £15.97
Price per unit Ex VAT
4mm 45mm (Ø x L) 4 mm x 45 mm Screw T-Star Plus A2 Dome head
SPAX 0207000400503 Universal Screw 4 x 50mm T-Star Plus Stainless Steel A2 200pc
SPAX 0207000400503 Universal Screw 4 x 50mm T-Star Plus Stainless Steel A2 200pc
Standard range
Order code: 33-3159
MPN: 0207000400503

Despatched within 4 working days - 2 in stock
1+ £17.98
10+ £16.90
100+ £16.58
Price per unit Ex VAT
4mm 50mm (Ø x L) 4 mm x 50 mm Screw T-Star Plus A2 Dome head
SPAX 0207000500253 Universal Screw 5 x 25mm T-Star Plus Stainless Steel A2 200pc
SPAX 0207000500253 Universal Screw 5 x 25mm T-Star Plus Stainless Steel A2 200pc
Standard range
Order code: 33-3161
MPN: 0207000500253

Despatched within 4 working days - 19 in stock
1+ £21.62
Price per unit Ex VAT
5mm 25mm (Ø x L) 5 mm x 25 mm Screw T-Star Plus A2 Dome head
SPAX 0207000500303 Universal Screw 5 x 30mm T-Star Plus Stainless Steel A2 200pc
SPAX 0207000500303 Universal Screw 5 x 30mm T-Star Plus Stainless Steel A2 200pc
Standard range
Order code: 33-3162
MPN: 0207000500303

Despatched within 4 working days - 2 in stock
1+ £22.97
Price per unit Ex VAT
5mm 30mm (Ø x L) 5 mm x 30 mm Screw T-Star Plus A2 Dome head
SPAX 0207000500403 Universal Screw 5 x 40mm T-Star Plus Stainless Steel A2 200pc
SPAX 0207000500403 Universal Screw 5 x 40mm T-Star Plus Stainless Steel A2 200pc
Standard range
Order code: 33-3163
MPN: 0207000500403

Despatched within 4 working days - 11 in stock
1+ £26.65
Price per unit Ex VAT
5mm 40mm (Ø x L) 5 mm x 40 mm Screw T-Star Plus A2 Dome head
SPAX 0207000500503 Universal Screw 5 x 50mm T-Star Plus Stainless Steel A2 100pc
SPAX 0207000500503 Universal Screw 5 x 50mm T-Star Plus Stainless Steel A2 100pc
Standard range
Order code: 33-3164
MPN: 0207000500503

Despatched within 4 working days - 39 in stock
1+ £13.36
10+ £12.56
100+ £12.48
Price per unit Ex VAT
5mm 50mm (Ø x L) 5 mm x 50 mm Screw T-Star Plus A2 Dome head

Trustpilot