SPAX 5000009165019 L-BOXX Assorter Case Stainless Steel A2 1065pc

MPN
5000009165019
Brand
SPAX
EAN-13
4003530252310
Order Code
33-3316
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £248.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Our complete screw box contains 1,065 screws in 17 different dimensions, all equipped with our innovations countersunk head, T-STAR plus and stainless steel A2-version. In addition, 5 SPAX bits in T-STAR plus design can be accommodated in the modular design. The L-BOXX stainless steel can be combined with other L-boxes from our range by click mechanism and also fits perfectly in a vehicle setup by Bosch Sortimo. This means you are never looking for screws again, you always have all important dimensions in order and at hand. Transport is absolutely safe with a suitable equipment.
Type Case
Drive Type T-Star Plus
Thread Size Various
Length Various
Material Steel

Reviews

Be the first to submit a review

Trustpilot