SPAX 4577000450556 Tinsmith screw Stainless steel A2 4.5 x 55 mm 70 pcs

MPN
4577000450556
Brand
SPAX
EAN-13
4003530266874
Order Code
17-6066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

SPAX 4577000450556 is a high-performance tinsmith screw designed for precision engineering needs. Manufactured from durable stainless steel A2, this screw measures 4.5 x 55 mm and is supplied in a pack containing 70 pieces. Engineered to resist corrosion, these screws are ideal for both indoor and outdoor applications where durability and reliability are paramount. Commonly utilised in sheet metal work, roofing, and cladding projects, they offer secure and stable fastening even under challenging conditions. The alternate description for this product is 3411736, ensuring easy recognition and integration into existing systems for engineers.
Thread Size 4.5mm
Length 55mm
Material Stainless steel
Content 70
Dimensions (Ø x L) 4.5 mm x 55 mm
Drive T-Star Plus
Head Shape Raised head countersunk head
Material properties A2

Reviews

Be the first to submit a review

Trustpilot