SPAX 25170404506021 Facade Screw 4.5 x 60mm T-Star Plus Stainless Steel A2 100pc

MPN
25170404506021
Brand
SPAX
EAN-13
4003530290732
Order Code
33-3332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.89
10+ £20.71
100+ £20.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives. Where the countersunk screw is designed flat to allow the screws to be countersunk flush, the oval head offers a convex curve.

Depending on the type of screw and the surface texture (stainless steel, nickel-plated, antique), these screws become a decorative element in furniture construction or in fastening baseboards. The screws with partial thread are extremely suitable for attaching thin components such as wood material plates, boards or boards to thicker components such as square timber or beams. The short thread screws into the thick component; the thread-free shaft remains in the attachment part. This gives rise to the maximum contact pressure between the two. The thread-free part should be at least equal to the thickness of the attachment part. The CUT tip of our SPAX screws allows our wood screws to be screwed in extremely quickly and effectively without the need for drilling.

The arrow-shaped CUT tip together with the wave profile reduces a splitting and tearing of the wood. Furthermore, the CUT tip enables a very exact and non-slip attachment of the screw tip itself on smooth surfaces. The abbreviation A2 on our stainless steel screws is based on the alloy of HER steel. Screws in the stainless steel version A2 offer high protection against corrosion and medium strength. Low is their resistance to seawater and acids. For this reason, they are screwed in outdoor areas that are far from the coast.


Type Screw
Drive Type T-Star Plus
Thread Size 4.5mm
Length 60mm
Material A2
Dim (Ø x L) 4.5 mm x 60 mm
Head Shape Raised head countersunk head

Reviews

Be the first to submit a review

Trustpilot