SPAX 1191040300163 Universal Screw 3 x 16mm T-Star Plus Steel Black BLAX 200pc

MPN
1191040300163
Brand
SPAX
EAN-13
4003530275623
Order Code
33-3251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £3.95
10+ £3.72
100+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives. The countersunk head (or flat head) milled itself with its polygons bottom ("pockets") a recess in the wood and therefore can be recessed without additional lowering of the screw hole. The countersunk head locks flush with the surface.

In contrast to the partial thread, the full thread extends over the entire length of the screw. The more threads a screw has, the greater the tensile and compressive forces that can be deflected from screw to wood via it. Our threaded screws are used mainly for high-strength wood joints. The S-tip is characterized by the thread being shaped into the front edges. Place the screw and start the cordless screwdriver, this thread engages immediately in the wood and pulls the screw in without any effort. This enables a quick work, without scratching the workpiece by sliding the screw tips.


Type Screw
Drive Type T-Star Plus
Thread Size 3mm
Length 16mm
Material black BLAX
Dim (Ø x L) 3 mm x 16 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot