SPAX 1191010500805 Wood screw 5 mm x 80 mm T-Star Plus Steel WIROX 200 pcs

MPN
1191010500805
Brand
SPAX
EAN-13
4003530109683
Order Code
17-6049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

SPAX 1191010500805 is a type of wood screw designed for robust applications, recognised for its precision and strength. This product features a diameter of 5 mm and a length of 80 mm, making it suitable for a variety of wood-based joinery tasks. The T-Star Plus drive ensures optimal torque transfer, which reduces the risk of cam-out and enhances the driving experience. Constructed from high-quality steel with a WIROX coating, these screws offer superior corrosion resistance, making them ideal for both indoor and outdoor projects. Typically used in woodworking, furniture assembly, and carpentry, these screws provide reliable fastening in structural and load-bearing applications.
Drive Type T-Star Plus
Thread Size 5mm
Length 80mm
Material Steel
Content 200
Dimensions (Ø x L) 5 mm x 80 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties WIROX
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot