SPAX 1191010450305 Wood screw Steel WIROX T-Star Plus 4.5 mm x 30 mm 1000 pcs

MPN
1191010450305
Brand
SPAX
EAN-13
4003530169861
Order Code
17-6047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £29.75
10+ £28.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

SPAX 1191010450305 wood screws are engineered for precision and durability, making them suitable for various woodworking applications. Crafted from high-quality steel and featuring the advanced WIROX coating, these screws provide superior corrosion resistance, extending their lifespan and performance in demanding environments. The T-Star Plus drive ensures optimal torque transfer and reduces the risk of cam-out, allowing for smooth and efficient installation. With dimensions of 4.5 mm in diameter and 30 mm in length, these screws are ideal for joining wooden elements in construction, cabinetry, and furniture manufacturing projects. Each box contains 1,000 pieces, offering an ample supply for extensive engineering tasks.
Drive Type T-Star Plus
Thread Size 4.5mm
Length 30mm
Material Steel
Content 1000
Dimensions (Ø x L) 4.5 mm x 30 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties WIROX
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot