SPAX 1191010350305 Wood screw Steel WIROX 3.5mm x 30mm T-Star Plus 1000 pcs

MPN
1191010350305
Brand
SPAX
EAN-13
4003530106101
Order Code
17-6045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

SPAX 1191010350305 is a high-quality wood screw designed for secure fastening in woodworking applications. The screw measures 3.5 mm in diameter and 30 mm in length, and features the innovative T-Star Plus drive, facilitating precise torque application and reducing slippage. Manufactured from robust steel with a WIROX coating, this screw offers superior corrosion resistance, making it suitable for both indoor and outdoor projects. Its engineering-grade design ensures optimal holding power in timber, which is ideal for applications such as constructing wooden frames, joining panels, and other structural woodwork. This specific package contains 1000 screws, providing a comprehensive solution for large-scale construction or renovation tasks, and is widely used by professionals in the construction, carpentry, and cabinetry industries.
Drive Type T-Star Plus
Thread Size 3.5mm
Length 30mm
Material Steel
Content 1000
Dimensions (Ø x L) 3.5 mm x 30 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties WIROX
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot