SPAX 1191010300305 Wood screw T-Star Plus Steel WIROX 3mm 30mm 1000 pcs

MPN
1191010300305
Brand
SPAX
EAN-13
4003530106026
Order Code
17-6044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £19.56 £16.63
10+ £15.73
100+ £15.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

SPAX 1191010300305 is a high-quality wood screw designed for a variety of engineering and construction applications. This screw measures 3 mm in diameter and 30 mm in length, offering a robust fastening solution in woodworking projects. The T-Star Plus drive ensures efficient torque transfer and reduced cam-out, while the steel construction with WIROX coating provides enhanced corrosion resistance, making it suitable for both indoor and outdoor use. Engineers often select these screws for their reliability and durability in structural joints, cabinetry, and furniture assembly. With a packaging of 1000 pieces, this product ensures ample supply for extensive projects, supporting precision and security in wood-based construction tasks.
Drive Type T-Star Plus
Thread Size 3mm
Length 30mm
Material Steel
Content 1000
Dimensions (Ø x L) 3 mm x 30 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties WIROX
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot