SPAX 0537000500803 Wood screw Stainless steel A2 5 mm x 80 mm 100 pcs

MPN
0537000500803
Brand
SPAX
EAN-13
4003530159619
Order Code
17-6043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

SPAX 0537000500803 Wood Screws are precisely engineered fasteners designed for applications requiring durability and reliability in wood construction. Featuring a T-Star Plus drive, these screws ensure optimal torque transfer and a secure fitting, which is essential for structural integrity in woodwork projects. Manufactured from stainless steel A2, they offer excellent corrosion resistance, making them well-suited for both indoor and outdoor use, particularly in environments prone to moisture. With dimensions of 5 mm in diameter and 80 mm in length, these screws are ideal for a range of engineering applications including cabinetry, decking, and wooden framework assembly. Each box contains 100 pieces, allowing for ample supply in both small-scale and larger projects.
Drive Type T-Star Plus
Thread Size 5mm
Length 80mm
Material Stainless steel
Content 100
Dimensions (Ø x L) 5 mm x 80 mm
Drive T-Star Plus
Head Shape Cheese head
Material properties A2
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot