SPAX 0537000500705 Wood screw 5 mm 70 mm Stainless steel A2 250 pcs

MPN
0537000500705
Brand
SPAX
EAN-13
4003530266881
Order Code
17-6042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £51.85
10+ £50.03
100+ £49.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

SPAX, identified by the manufacturer's part number 0537000500705, offers high-quality wood screws designed for a variety of construction and woodworking applications. These screws measure 5 mm in diameter and 70 mm in length, featuring the T-Star Plus drive for efficient torque transfer and reduced cam-out. Crafted from Stainless Steel A2, they provide excellent corrosion resistance, making them suitable for both indoor and outdoor projects where moisture exposure is a concern. They are typically used in joinery, cabinetry, and other woodworking applications where durable and reliable fastening is required. This package contains a total of 250 wood screws, ideal for projects demanding consistent quality and longevity.
Drive Type T-Star Plus
Thread Size 5mm
Length 70mm
Material Stainless steel
Content 250
Dimensions (Ø x L) 5 mm x 70 mm
Drive T-Star Plus
Head Shape Cheese head
Material properties A2
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot