SPAX 0537000500605 Wood screw 5 mm 60 mm T-Star Plus Stainless steel A2

MPN
0537000500605
Brand
SPAX
EAN-13
4003530184383
Order Code
17-6040
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £73.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

SPAX 0537000500605 is a high-quality wood screw designed for precision and durability in woodworking and construction applications. This screw features a 5 mm diameter and a 60 mm length, providing a robust solution for securely joining wooden components. It employs the T-Star Plus drive, ensuring optimal torque transmission and reducing the risk of cam-out during installation. Manufactured from stainless steel A2, this screw offers excellent resistance to corrosion, making it suitable for both indoor and outdoor use. Engineers and builders commonly utilise these screws in projects where long-term integrity and reliability are crucial, such as decking, fencing, and structural timber assemblies.
Drive Type T-Star Plus
Thread Size 5mm
Length 60mm
Material Stainless steel
Content 400
Dimensions (Ø x L) 5 mm x 60 mm
Drive T-Star Plus
Head Shape Cheese head
Material properties A2
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot