SPAX 0537000500503 Wood screw 5 mm 50 mm T-Star Plus Stainless steel A2

MPN
0537000500503
Brand
SPAX
EAN-13
4003530159589
Order Code
17-6037
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Inc VAT)
1+ £41.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

SPAX 0537000500503 is a high-quality wood screw designed for precision and durability in various woodworking applications. Manufactured in stainless steel A2, this screw offers excellent corrosion resistance, making it suitable for both indoor and outdoor usage. With dimensions of 5 mm in diameter and 50 mm in length, it utilises a T-Star Plus drive that ensures a secure fit and efficient torque transfer. This wood screw is ideal for securing joints in wood structures, cabinetry, and decking installations. The robust construction and advanced design cater to demanding environments where reliability and longevity are paramount.
Drive Type T-Star Plus
Thread Size 5mm
Length 50mm
Material Stainless steel
Content 200
Dimensions (Ø x L) 5 mm x 50 mm
Drive T-Star Plus
Head Shape Cheese head
Material properties A2
Product Type Wood screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot