Spatula Chattway Range

Rapid Brand: Rapid
Single, high quality, stainless steel double ended laboratory spatula. Polished. Total length of spatula measures 5.9". One end features a flat blade, and the opposite end is bent slightly upward. Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use. Useful for restaurants, kitchens, crafts and painting. Great for general application, scooping, transferring and mixing of powders and pastes.
Description Image Product Buy Pricing (Ex VAT) Type
Rapid ECH0636B Spatula Chattway, Length 20cm
Rapid ECH0636B Spatula Chattway, Length 20cm
Standard range
Order code: 22-0276
MPN: ECH0636B

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £0.629
Price per unit Ex VAT
Spatula
Rapid ECH0636C Spatula Chattway, Length 10cm
Rapid ECH0636C Spatula Chattway, Length 10cm
Standard range
Order code: 22-0277
MPN: ECH0636C

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £1.10
Price per unit Ex VAT
Spatula
Rapid ECH0636A Spatula Chattway, Length 15cm
Rapid ECH0636A Spatula Chattway, Length 15cm
Standard range
Order code: 22-0278
MPN: ECH0636A

Pre-order60 due on 19/01/2027
1+ £0.629
Price per unit Ex VAT
Spatula

Trustpilot