Spark Plug Socket 3/8in Drive 16mm

Teng Brand: Teng

3/8in Square Drive 6-Point Spark Plug Socket manufactured from chrome vanadium steel with a satin finish and with a rubber insert.

Size: 16mm.

Description Image Product Buy Pricing (Ex VAT) Type
Teng M380040C Spark Plug Socket 3/8in Drive 16mm
Teng M380040C Spark Plug Socket 3/8in Drive 16mm
Standard range
Order code: 97-4012
MPN: M380040C

Despatched within 2 working days - 3 in stock
1+ £7.77
Price per unit Ex VAT
Socket
Teng M380042C Spark Plug Socket 3/8in Drive 18mm
Teng M380042C Spark Plug Socket 3/8in Drive 18mm
Standard range
Order code: 97-4013
MPN: M380042C

Despatched within 2 working days - 100 in stock
1+ £7.06
Price per unit Ex VAT
Socket

Trustpilot