Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Spare Parts for Xytronic 169 Analogue Soldering Station

<p>A range of spare parts for the Xytronic 169 analogue soldering station.</p>
  • Thermally balanced iron is supplied complete with a 1.6mm chisel soldering bit and has a highly flexible, heat resistant, silicon cable terminated with a five-pole locking connector
  • A fume extraction adaptor, which can be coupled to a suitable fume extraction system, is available separately
Please click here for a range of suitable soldering bits.
Input voltage230V AC
Iron voltage32V AC
Iron rating70W
Temperature range200 to 450°C
Temperature stability±3°C
Warm-up timeApprox. 45s
*Question functionality currently disabled


19 May 2013 Question by: Rapid Customer | Product code: 85-5486
Q. Is Spare barrel part no. 85-0856 compatible with solder station 85-5486. The description of the spare barrel says it can only be used with 3 other part numbers which do not include the solder station ?
A. Hi Des. Thank you for your question. 85-0856 is compatible with 85-5486.


01 March 2012 Question by: Rapid Customer | Product code: 85-5486
Q. Optional fume extraction adaptor which fits onto the iron, with a pipe to take the fumes away. The details say this is to be coupled to a suitable fume extraction system. Can you suggest something suitable please?
A. Thanks for your enquiry Mike. The suitable fume extraction adaptor for this product is order code: 85-0860