Easter Opening Hours and Delivery Dates here

SoundLAB Universal Adjustable Laptop Floor Stand with Mouse Shelf

Order Code:

35-4644

Brand: Soundlab MPN: G001DD

Discontinued


The SoundLAB Universal Adjustable Laptop Floor Stand with Mouse Shelf is suitable for Laptops, MacBooks, Chromebooks and Notebooks. This Portable Laptop Stand features a cleverly designed adjustable tilt top and height adjustment; for a safer and greater control.

In addition, the stand is ideal for DJs or Musicians, and will hold not only laptops, but also mixers, effects units or lighting consoles, up to a maximum 15kg weight. The Mouse Shelf is also handy for keeping Remote Controls and other small items within easy reach. The stand has been designed to be quick and easy to assemble and transport to temporary venues and locations, while the sturdy construction makes it durable and robust for everyday use.


  • Adjustable mouse shelf for remotes, etc.
  • Height adjustable with tilt top
  • Quick, easy assembly
  • Robust, lightweight and portable
  • Recommended for DJs and musicians
  • Modern elegant design, suitable for any place at the house
  • Can be used with various seats, sofas and beds
  • Position your laptop to the most comfortable position - height, depth, tilt options
  • Manufacturer: SoundLAB
Colour Black
Material Steel
Size 116 x 530 x 305mm

Trustpilot